
SRP1238A-R60M | |
|---|---|
DigiKey Part Number | SRP1238A-R60MTR-ND - Tape & Reel (TR) SRP1238A-R60MCT-ND - Cut Tape (CT) SRP1238A-R60MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R60M |
Description | FIXED IND 600NH 29A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 29 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R60M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,77400 € | 38,70 € |
| 100 | 0,72980 € | 72,98 € |
| 250 | 0,67516 € | 168,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63660 € | 318,30 € |
| 1.000 | 0,60030 € | 600,30 € |
| 1.500 | 0,58005 € | 870,07 € |
| 2.500 | 0,55554 € | 1.388,85 € |
| 3.500 | 0,53998 € | 1.889,93 € |
| 5.000 | 0,52397 € | 2.619,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

