330 nH Shielded Drum Core, Wirewound Inductor 36.5 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-R33M

DigiKey Part Number
SRP1238A-R33MTR-ND - Tape & Reel (TR)
SRP1238A-R33MCT-ND - Cut Tape (CT)
SRP1238A-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-R33M
Description
FIXED IND 330NH 36.5A 1 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 36.5 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
62A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,88700 €8,87 €
250,82120 €20,53 €
500,77400 €38,70 €
1000,72980 €72,98 €
2500,67516 €168,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,63660 €318,30 €
1.0000,60030 €600,30 €
1.5000,58005 €870,07 €
2.5000,55554 €1.388,85 €
3.5000,53998 €1.889,93 €
5.0000,52397 €2.619,85 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €