
SRP1238A-R22M | |
|---|---|
DigiKey Part Number | SRP1238A-R22MTR-ND - Tape & Reel (TR) SRP1238A-R22MCT-ND - Cut Tape (CT) SRP1238A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R22M |
Description | FIXED IND 220NH 38.5A 0.81 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 38.5 A 0.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R22M Models |
Category | DC Resistance (DCR) 0.81mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 65A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,76440 € | 38,22 € |
| 100 | 0,72070 € | 72,07 € |
| 250 | 0,66676 € | 166,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62868 € | 314,34 € |
| 1.000 | 0,59284 € | 592,84 € |
| 1.500 | 0,57285 € | 859,27 € |
| 2.500 | 0,54864 € | 1.371,60 € |
| 3.500 | 0,53326 € | 1.866,41 € |
| 5.000 | 0,51745 € | 2.587,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


