SRP1238A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-1R5M

DigiKey Part Number
SRP1238A-1R5MTR-ND - Tape & Reel (TR)
SRP1238A-1R5MCT-ND - Cut Tape (CT)
SRP1238A-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-1R5M
Description
FIXED IND 1.5UH 19A 5.5 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 19 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84800 €8,48 €
250,78440 €19,61 €
500,73980 €36,99 €
1000,69750 €69,75 €
2500,64532 €161,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60848 €304,24 €
1.0000,57377 €573,77 €
1.5000,55442 €831,63 €
2.5000,53099 €1.327,47 €
3.5000,51611 €1.806,38 €
5.0000,50081 €2.504,05 €
12.5000,49339 €6.167,38 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €