
SRP1238A-100M | |
---|---|
DigiKey Part Number | SRP1238A-100MTR-ND - Tape & Reel (TR) SRP1238A-100MCT-ND - Cut Tape (CT) SRP1238A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-100M |
Description | FIXED IND 10UH 7A 34 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,84200 € | 8,42 € |
25 | 0,77920 € | 19,48 € |
50 | 0,73480 € | 36,74 € |
100 | 0,69280 € | 69,28 € |
250 | 0,64092 € | 160,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,60432 € | 302,16 € |
1.000 | 0,56985 € | 569,85 € |
1.500 | 0,55063 € | 825,94 € |
2.500 | 0,52736 € | 1.318,40 € |
3.500 | 0,51259 € | 1.794,07 € |
5.000 | 0,49739 € | 2.486,95 € |
12.500 | 0,49002 € | 6.125,25 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |