SRP1235-R68M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 148
Unit Price: 1,08000 €
Datasheet
680 nH Shielded Inductor 28 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1235-R68M

DigiKey Part Number
SRP1235-R68MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1235-R68M
Description
FIXED IND 680NH 28A 2.5 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Inductor 28 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1235-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes