SRP1235-R10M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 424
Unit Price: 1,08000 €
Datasheet
100 nH Shielded Inductor 43 A 960mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1235-R10M

DigiKey Part Number
SRP1235-R10M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1235-R10M
Description
FIXED IND 100NH 43A 960 MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Inductor 43 A 960mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1235-R10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
-
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable