
SRP1205-R60Y | |
|---|---|
DigiKey Part Number | SRP1205-R60Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1205-R60Y |
Description | FIXED IND 600NH 16A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 16 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1205-R60Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5mOhm Max |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±25% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 27A |

