
SRP1204-R50M | |
|---|---|
DigiKey Part Number | SRP1204-R50M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1204-R50M |
Description | FIXED IND 550NH 13A 3 MOHM SMD |
Customer Reference | |
Detailed Description | 550 nH Shielded Drum Core, Wirewound Inductor 13 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1204-R50M Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |

