Similar

SRP1045-R36Y | |
|---|---|
DigiKey Part Number | SRP1045-R36Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1045-R36Y |
Description | FIXED IND 360NH 23A 1.7 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 23 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1045-R36Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.368" W (11.00mm x 9.35mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |


