
SRP1040VA-1R0M | |
---|---|
DigiKey Part Number | 118-SRP1040VA-1R0MTR-ND - Tape & Reel (TR) 118-SRP1040VA-1R0MCT-ND - Cut Tape (CT) 118-SRP1040VA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1040VA-1R0M |
Description | FIXED IND 1UH 27A 3.07 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 27 A 3.07mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.07mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 44MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,10800 € | 11,08 € |
25 | 1,02560 € | 25,64 € |
50 | 0,96700 € | 48,35 € |
100 | 0,91160 € | 91,16 € |
250 | 0,84340 € | 210,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,79528 € | 397,64 € |
1.000 | 0,74996 € | 749,96 € |
1.500 | 0,72469 € | 1.087,03 € |
2.500 | 0,69408 € | 1.735,20 € |
3.500 | 0,67465 € | 2.361,28 € |
5.000 | 0,66480 € | 3.324,00 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |