Similar

SRP1040-R50M | |
|---|---|
DigiKey Part Number | SRP1040-R50M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1040-R50M |
Description | FIXED IND 500NH 23A 1.9 MOHM SMD |
Customer Reference | |
Detailed Description | 500 nH Shielded Inductor 23 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1040-R50M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.465" L x 0.413" W (11.80mm x 10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.165" (4.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-R56M | Bourns Inc. | 7 | SRP1038A-R56MCT-ND | 0,92000 € | Similar |


