


SRP1038WA-R78M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-R78MTR-ND - Tape & Reel (TR) 118-SRP1038WA-R78MCT-ND - Cut Tape (CT) 118-SRP1038WA-R78MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-R78M |
Description | FIXED IND 780NH 30A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 780 nH Shielded Inductor 30 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75336 € | 376,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,97160 € | 24,29 € |
| 50 | 0,91580 € | 45,79 € |
| 100 | 0,86350 € | 86,35 € |
| 250 | 0,79896 € | 199,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,05920 € | 26,48 € |
| 50 | 0,98140 € | 49,07 € |
| 100 | 0,90920 € | 90,92 € |
| 250 | 0,82152 € | 205,38 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

