
SRP1038CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-R47MTR-ND - Tape & Reel (TR) 118-SRP1038CC-R47MCT-ND - Cut Tape (CT) 118-SRP1038CC-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-R47M |
Description | FIXED IND 470NH 31A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 31 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 72MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46900 € | 46,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40906 € | 204,53 € |
| 1.000 | 0,38570 € | 385,70 € |
| 1.500 | 0,37268 € | 559,02 € |
| 2.500 | 0,35691 € | 892,27 € |
| 3.500 | 0,34690 € | 1.214,15 € |
| 5.000 | 0,33660 € | 1.683,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

