
SRP1038CC-100M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-100MTR-ND - Tape & Reel (TR) 118-SRP1038CC-100MCT-ND - Cut Tape (CT) 118-SRP1038CC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-100M |
Description | IND SMD 10UH 8.5A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 8.5 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,45460 € | 45,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39652 € | 198,26 € |
| 1.000 | 0,37390 € | 373,90 € |
| 1.500 | 0,36127 € | 541,90 € |
| 2.500 | 0,34599 € | 864,98 € |
| 3.500 | 0,33628 € | 1.176,98 € |
| 5.000 | 0,32630 € | 1.631,50 € |
| 12.500 | 0,30661 € | 3.832,62 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

