
SRP1038C-R47M | |
|---|---|
DigiKey Part Number | SRP1038C-R47MTR-ND - Tape & Reel (TR) SRP1038C-R47MCT-ND - Cut Tape (CT) SRP1038C-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038C-R47M |
Description | FIXED IND 470NH 31A 1.5 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 31 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5mOhm Max |
Series | Q @ Freq 15 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 72MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 48A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038CC-R47M | Bourns Inc. | 457 | 118-SRP1038CC-R47MCT-ND | 0,69000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,69080 € | 34,54 € |
| 100 | 0,64000 € | 64,00 € |
| 250 | 0,57828 € | 144,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53542 € | 267,71 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

