MFR Recommended

SRP1038C-R33M | |
|---|---|
DigiKey Part Number | SRP1038C-R33MTR-ND - Tape & Reel (TR) SRP1038C-R33MCT-ND - Cut Tape (CT) SRP1038C-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038C-R33M |
Description | FIXED IND 330NH 38A 1.2 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 38 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 88MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |


