MFR Recommended

SRP1038C-R10Y | |
|---|---|
DigiKey Part Number | SRP1038C-R10YTR-ND - Tape & Reel (TR) SRP1038C-R10YCT-ND - Cut Tape (CT) SRP1038C-R10YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038C-R10Y |
Description | FIXED IND 100NH 53A 0.38 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 53 A 0.38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038C-R10Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.38mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 215MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038CC-R10Y | Bourns Inc. | 0 | 118-SRP1038CC-R10YTR-ND | 0,39332 € | MFR Recommended |


