SRP1038C-220M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 4,10000 €
Datasheet
MFG_SRP1038C-8R2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038C-220M

DigiKey Part Number
SRP1038C-220MTR-ND - Tape & Reel (TR)
SRP1038C-220MCT-ND - Cut Tape (CT)
SRP1038C-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038C-220M
Description
FIXED IND 22UH 5.2A 74 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 5.2 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes