680 nH Shielded Drum Core, Wirewound Inductor 23 A 2.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038AA-R68M

DigiKey Part Number
118-SRP1038AA-R68MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1038AA-R68M
Description
FIXED IND 680NH 23A 2.2 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 23 A 2.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.2mOhm Max
Series
Q @ Freq
10 @ 100kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
60MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current - Saturation (Isat)
31A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57512 €287,56 €
Manufacturers Standard Package
Unit Price without VAT:0,57512 €
Unit Price with VAT:0,68439 €