
SRP1038AA-R36M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-R36MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-R36M |
Description | FIXED IND 360NH 33A 1.18 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 33 A 1.18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.18mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 105MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 51A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57972 € | 289,86 € |
| Unit Price without VAT: | 0,57972 € |
|---|---|
| Unit Price with VAT: | 0,68987 € |

