
SRP1038AA-R22M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-R22MTR-ND - Tape & Reel (TR) 118-SRP1038AA-R22MCT-ND - Cut Tape (CT) 118-SRP1038AA-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-R22M |
Description | FIXED IND 220NH 36A 0.83 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 36 A 0.83mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.83mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,78880 € | 19,72 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,70100 € | 70,10 € |
| 250 | 0,64848 € | 162,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61148 € | 305,74 € |
| 1.000 | 0,57660 € | 576,60 € |
| 1.500 | 0,55715 € | 835,73 € |
| 2.500 | 0,53360 € | 1.334,00 € |
| 3.500 | 0,51865 € | 1.815,28 € |
| 5.000 | 0,50327 € | 2.516,35 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

