
SRP1038AA-R15Y | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-R15YTR-ND - Tape & Reel (TR) 118-SRP1038AA-R15YCT-ND - Cut Tape (CT) 118-SRP1038AA-R15YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-R15Y |
Description | FIXED IND 150NH 44A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 44 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.6mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 190MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current - Saturation (Isat) 82A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,78520 € | 19,63 € |
| 50 | 0,74000 € | 37,00 € |
| 100 | 0,69780 € | 69,78 € |
| 250 | 0,64556 € | 161,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57972 € | 289,86 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

