
SRP1038AA-470M | |
---|---|
DigiKey Part Number | 118-SRP1038AA-470MTR-ND - Tape & Reel (TR) 118-SRP1038AA-470MCT-ND - Cut Tape (CT) 118-SRP1038AA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-470M |
Description | IND,11X10X3.8MM,47UH20%,3.5A,SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.5 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,80900 € | 8,09 € |
25 | 0,74880 € | 18,72 € |
50 | 0,70580 € | 35,29 € |
100 | 0,66540 € | 66,54 € |
250 | 0,61560 € | 153,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,58046 € | 290,23 € |
1.000 | 0,54735 € | 547,35 € |
1.500 | 0,52889 € | 793,33 € |
2.500 | 0,50654 € | 1.266,35 € |
3.500 | 0,49234 € | 1.723,19 € |
5.000 | 0,47775 € | 2.388,75 € |
12.500 | 0,46857 € | 5.857,12 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |