
SRP1038AA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP1038AA-2R2MTR-ND - Tape & Reel (TR) 118-SRP1038AA-2R2MCT-ND - Cut Tape (CT) 118-SRP1038AA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038AA-2R2M |
Description | IND,11X10X3.8MM,2.2UH20%,15A,SHD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 15 A 6.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.7mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,75400 € | 18,85 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,67000 € | 67,00 € |
| 250 | 0,61984 € | 154,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58444 € | 292,22 € |
| 1.000 | 0,55112 € | 551,12 € |
| 1.500 | 0,53253 € | 798,79 € |
| 2.500 | 0,51002 € | 1.275,05 € |
| 3.500 | 0,49573 € | 1.735,06 € |
| 5.000 | 0,48103 € | 2.405,15 € |
| 12.500 | 0,47180 € | 5.897,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

