
SRP1038A-R45M | |
|---|---|
DigiKey Part Number | SRP1038A-R45MTR-ND - Tape & Reel (TR) SRP1038A-R45MCT-ND - Cut Tape (CT) SRP1038A-R45MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-R45M |
Description | FIXED IND 450NH 29A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 29 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-R45M Models |
Category | DC Resistance (DCR) 1.5mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 45A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.451NLT | Pulse Electronics | 3.827 | 553-3438-1-ND | 0,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,61760 € | 61,76 € |
| 250 | 0,57140 € | 142,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53878 € | 269,39 € |
| 1.000 | 0,50805 € | 508,05 € |
| 1.500 | 0,49091 € | 736,37 € |
| 2.500 | 0,47015 € | 1.175,38 € |
| 3.500 | 0,45697 € | 1.599,39 € |
| 5.000 | 0,44342 € | 2.217,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


