
SRP1038A-R33M | |
|---|---|
DigiKey Part Number | 118-SRP1038A-R33MTR-ND - Tape & Reel (TR) 118-SRP1038A-R33MCT-ND - Cut Tape (CT) 118-SRP1038A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-R33M |
Description | FIXED IND 330NH 31A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 31 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 108MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,69720 € | 17,43 € |
| 50 | 0,65700 € | 32,85 € |
| 100 | 0,61950 € | 61,95 € |
| 250 | 0,57308 € | 143,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54038 € | 270,19 € |
| 1.000 | 0,50954 € | 509,54 € |
| 1.500 | 0,49235 € | 738,52 € |
| 2.500 | 0,47154 € | 1.178,85 € |
| 3.500 | 0,45832 € | 1.604,12 € |
| 5.000 | 0,44473 € | 2.223,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

