270 nH Shielded Drum Core, Wirewound Inductor 33 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-R27M

DigiKey Part Number
118-SRP1038A-R27MTR-ND - Tape & Reel (TR)
118-SRP1038A-R27MCT-ND - Cut Tape (CT)
118-SRP1038A-R27MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-R27M
Description
FIXED IND 270NH 33A 1 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 nH Shielded Drum Core, Wirewound Inductor 33 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-R27M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,76100 €7,61 €
250,70360 €17,59 €
500,66340 €33,17 €
1000,62540 €62,54 €
2500,57860 €144,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,54556 €272,78 €
1.0000,51445 €514,45 €
1.5000,49709 €745,63 €
2.5000,47607 €1.190,17 €
3.5000,46273 €1.619,55 €
5.0000,44900 €2.245,00 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €