
SRP1038A-100M | |
|---|---|
DigiKey Part Number | SRP1038A-100MTR-ND - Tape & Reel (TR) SRP1038A-100MCT-ND - Cut Tape (CT) SRP1038A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-100M |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75080 € | 18,77 € |
| 50 | 0,70780 € | 35,39 € |
| 100 | 0,66720 € | 66,72 € |
| 250 | 0,61728 € | 154,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58204 € | 291,02 € |
| 1.000 | 0,54885 € | 548,85 € |
| 1.500 | 0,53033 € | 795,50 € |
| 2.500 | 0,50792 € | 1.269,80 € |
| 3.500 | 0,49369 € | 1.727,91 € |
| 5.000 | 0,47905 € | 2.395,25 € |
| 12.500 | 0,46964 € | 5.870,50 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


