MFR Recommended

SRP0612-R68K | |
|---|---|
DigiKey Part Number | 118-SRP0612-R68KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0612-R68K |
Description | FIXED IND 680NH 7A 22.3 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 7 A 22.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.3mOhm Max |
Series | Q @ Freq 21 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 55MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.264" W (7.10mm x 6.70mm) |
Current - Saturation (Isat) 15A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP0612F-R68M | Bourns Inc. | 0 | 118-SRP0612F-R68MTR-ND | 0,61191 € | MFR Recommended |


