
SRP0610F-R47M | |
|---|---|
DigiKey Part Number | 118-SRP0610F-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0610F-R47M |
Description | FIXED IND 470NH 8.2A 20.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8.2 A 20.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.4mOhm Max |
Series | Q @ Freq 10 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 98MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,63845 € | 2.234,57 € |
| Unit Price without VAT: | 0,63845 € |
|---|---|
| Unit Price with VAT: | 0,75976 € |

