
SRP0610-R47K | |
|---|---|
DigiKey Part Number | 118-SRP0610-R47KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0610-R47K |
Description | FIXED IND 470NH 4.7A 41.2 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4.7 A 41.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP0610-R47K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41.2mOhm Max |
Series | Q @ Freq 20 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.264" W (7.10mm x 6.70mm) |
Current - Saturation (Isat) 10.5A | Height - Seated (Max) 0.039" (1.00mm) |

