
SRP0515-R68K | |
|---|---|
DigiKey Part Number | 118-SRP0515-R68KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0515-R68K |
Description | FIXED IND 680NH 8.1A 14.5 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 8.1 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.5mOhm Max |
Series | Q @ Freq 16 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 52MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Current - Saturation (Isat) 13.5A | Height - Seated (Max) 0.059" (1.50mm) |

