MFR Recommended

SRP0512-R68K | |
|---|---|
DigiKey Part Number | 118-SRP0512-R68KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0512-R68K |
Description | FIXED IND 680NH 7.6A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 7.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 17 @ 25.2MHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


