MFR Recommended

SRP0512-R47K | |
|---|---|
DigiKey Part Number | 118-SRP0512-R47KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0512-R47K |
Description | FIXED IND 470NH 8.3A 14.9 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 8.3 A 14.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.9mOhm Max |
Series | Q @ Freq 18 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 68MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP0512F-R47M | Bourns Inc. | 0 | 118-SRP0512F-R47MTR-ND | 0,57209 € | MFR Recommended |


