
SRP0420-R47K | |
|---|---|
DigiKey Part Number | 118-SRP0420-R47KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0420-R47K |
Description | FIXED IND 470NH 10.5A 8.9 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 10.5 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.9mOhm Max |
Series | Q @ Freq 20 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 92MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Current - Saturation (Isat) 18A | Height - Seated (Max) 0.079" (2.00mm) |

