
SRP0415-R68K | |
|---|---|
DigiKey Part Number | 118-SRP0415-R68KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0415-R68K |
Description | FIXED IND 680NH 8.6A 13.8 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 8.6 A 13.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP0415-R68K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.8mOhm Max |
Series | Q @ Freq 7 @ 25.2MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 73MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Current - Saturation (Isat) 9.6A | Height - Seated (Max) 0.059" (1.50mm) |

