
SRP0412-R47K | |
|---|---|
DigiKey Part Number | 118-SRP0412-R47KTR-ND - Tape & Reel (TR) 118-SRP0412-R47KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP0412-R47K |
Description | FIXED IND 470NH 7.6A 15.3 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 7.6 A 15.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.3mOhm Max | |
Q @ Freq | 20 @ 25.2MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46950 € | 46,95 € |
| 1.000 | 0,38623 € | 386,23 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

