
SRP0410F-R56M | |
|---|---|
DigiKey Part Number | 118-SRP0410F-R56MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0410F-R56M |
Description | FIXED IND 560NH 6.7A 27.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 6.7 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27.6mOhm Max |
Series | Q @ Freq 5 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.161" W (4.30mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53439 € | 2.671,95 € |
| Unit Price without VAT: | 0,53439 € |
|---|---|
| Unit Price with VAT: | 0,63592 € |

