New Product
SRP0410F-3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0410F-4R7M

DigiKey Part Number
118-SRP0410F-4R7MTR-ND - Tape & Reel (TR)
118-SRP0410F-4R7MCT-ND - Cut Tape (CT)
118-SRP0410F-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP0410F-4R7M
Description
IND SHLD 4.7UH20% 2.5A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 2.5 A 162mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
162mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,91400 €9,14 €
1000,75120 €75,12 €
1.0000,65622 €656,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53935 €2.696,75 €
10.0000,53613 €5.361,30 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €