MFR Recommended

SRP0312-R47K | |
|---|---|
DigiKey Part Number | 118-SRP0312-R47KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0312-R47K |
Description | FIXED IND 470NH 6.6A 17.8 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.6 A 17.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP0312-R47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.8mOhm Max | |
Q @ Freq | 18 @ 25.2MHz | |
Frequency - Self Resonant | 91MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.122" W (3.40mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


