SRP-LAB4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4
Unit Price: 54,15000 €
Fixed Kit 160 Pieces (32 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP-LAB4

DigiKey Part Number
SRP-LAB4-ND
Manufacturer
Manufacturer Product Number
SRP-LAB4
Description
SMD HIGH CURRENT POWER INDUCTOR
Customer Reference
Detailed Description
Fixed Kit 160 Pieces (32 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Carbonyl Powder, Iron Powder
Quantity
160 Pieces (32 Values - 5 Each)
Inductance Range
220nH ~ 47µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes