Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP-LAB1

DigiKey Part Number
SRP-LAB1-ND
Manufacturer
Manufacturer Product Number
SRP-LAB1
Description
INDUCTOR POWER DESIGN KIT SMD
Customer Reference
Detailed Description
Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Bourns Inc.
Material - Core
Carbonyl Powder, Iron
Series
Quantity
96 Pieces (32 Values - 3 Each)
Packaging
Case
Inductance Range
100nH ~ 10µH
Part Status
Obsolete
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
Non-Standard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
SRP7030-1R5MFIXED IND 1.5UH 9A 15 MOHM SMD3
SRP7030-4R7MFIXED IND 4.7UH 5.5A 40 MOHM SMD3
SRP7030-3R3MFIXED IND 3.3UH 6A 30 MOHM SMD3
SRP7030-1R0MFIXED IND 1UH 11A 10 MOHM SMD3
SRP7030-R47MFIXED IND 470NH 17.5A 4.2 MOHM3
Show More