
SRN8040TA-R50Y | |
|---|---|
DigiKey Part Number | SRN8040TA-R50YTR-ND - Tape & Reel (TR) SRN8040TA-R50YCT-ND - Cut Tape (CT) SRN8040TA-R50YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-R50Y |
Description | FIXED IND 500NH 12A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 nH Semi-Shielded Drum Core, Wirewound Inductor 12 A 5.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-R50Y Models |
Category | DC Resistance (DCR) 5.5mOhm |
Mfr | Q @ Freq 20 @ 1MHz |
Series | Frequency - Self Resonant 165MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 17A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,34850 € | 34,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28659 € | 286,59 € |
| 2.000 | 0,27025 € | 540,50 € |
| 3.000 | 0,26112 € | 783,36 € |
| 5.000 | 0,25008 € | 1.250,40 € |
| 7.000 | 0,24307 € | 1.701,49 € |
| 10.000 | 0,23586 € | 2.358,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

