
SRN8040TA-R50Y | |
|---|---|
DigiKey Part Number | SRN8040TA-R50YTR-ND - Tape & Reel (TR) SRN8040TA-R50YCT-ND - Cut Tape (CT) SRN8040TA-R50YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040TA-R50Y |
Description | FIXED IND 500NH 12A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 nH Semi-Shielded Drum Core, Wirewound Inductor 12 A 5.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040TA-R50Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 5.5mOhm | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,35280 € | 35,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29020 € | 290,20 € |
| 2.000 | 0,27365 € | 547,30 € |
| 3.000 | 0,26441 € | 793,23 € |
| 5.000 | 0,25323 € | 1.266,15 € |
| 7.000 | 0,24613 € | 1.722,91 € |
| 10.000 | 0,23883 € | 2.388,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

