
SRN8040-6R8Y | |
|---|---|
DigiKey Part Number | SRN8040-6R8YTR-ND - Tape & Reel (TR) SRN8040-6R8YCT-ND - Cut Tape (CT) SRN8040-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-6R8Y |
Description | FIXED IND 6.8UH 3.9A 33 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.9 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-6R8Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,30910 € | 30,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25421 € | 254,21 € |
| 2.000 | 0,23971 € | 479,42 € |
| 3.000 | 0,23162 € | 694,86 € |
| 5.000 | 0,22182 € | 1.109,10 € |
| 7.000 | 0,21560 € | 1.509,20 € |
| 10.000 | 0,20920 € | 2.092,00 € |
| 25.000 | 0,19973 € | 4.993,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

