
SRN5040TA-R60MP | |
|---|---|
DigiKey Part Number | 118-SRN5040TA-R60MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-R60MP |
Description | FIXED IND 0.6UH 8A 0.103 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.6 µH Semi-Shielded Wirewound Inductor 8 A 0.103mOhm |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 0.103mOhm |
Series | Q @ Freq 15 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Ratings AEC-Q200 |
Type Wirewound | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 11A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17385 € | 260,78 € |
| Unit Price without VAT: | 0,17385 € |
|---|---|
| Unit Price with VAT: | 0,20688 € |

