470 nH Shielded Wirewound Inductor 5.5 A 15mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-R47M

DigiKey Part Number
118-SRN4018BTA-R47MTR-ND - Tape & Reel (TR)
118-SRN4018BTA-R47MCT-ND - Cut Tape (CT)
118-SRN4018BTA-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-R47M
Description
FIXED IND 470NH 5.5A 15 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 5.5 A 15mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
15mOhm
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
151MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29900 €2,99 €
1000,24600 €24,60 €
1.0000,20234 €202,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,18196 €636,86 €
7.0000,17159 €1.201,13 €
10.5000,16581 €1.741,01 €
17.5000,15881 €2.779,18 €
24.5000,15437 €3.782,07 €
35.0000,14980 €5.243,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €