
SRN4018-R82Y | |
|---|---|
DigiKey Part Number | SRN4018-R82YTR-ND - Tape & Reel (TR) SRN4018-R82YCT-ND - Cut Tape (CT) SRN4018-R82YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-R82Y |
Description | FIXED IND 820NH 4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 4 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-R82Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,21700 € | 21,70 € |
| 1.000 | 0,17843 € | 178,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16255 € | 487,65 € |
| 6.000 | 0,15329 € | 919,74 € |
| 9.000 | 0,14812 € | 1.333,08 € |
| 15.000 | 0,14186 € | 2.127,90 € |
| 21.000 | 0,13789 € | 2.895,69 € |
| 30.000 | 0,13381 € | 4.014,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

