
SRN3015C-R68M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-R68MTR-ND - Tape & Reel (TR) 118-SRN3015C-R68MCT-ND - Cut Tape (CT) 118-SRN3015C-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-R68M |
Description | FIXED IND 680NH 3.5A 28 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Inductor 3.5 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,20880 € | 20,88 € |
| 1.000 | 0,17172 € | 171,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16192 € | 323,84 € |
| 4.000 | 0,15268 € | 610,72 € |
| 6.000 | 0,14753 € | 885,18 € |
| 10.000 | 0,14129 € | 1.412,90 € |
| 14.000 | 0,13733 € | 1.922,62 € |
| 20.000 | 0,13325 € | 2.665,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

